
PFM4914BB6M48D0CA8 | |
|---|---|
DigiKey Part Number | 1102-PFM4914BB6M48D0CA8-ND |
Manufacturer | |
Manufacturer Product Number | PFM4914BB6M48D0CA8 |
Description | AC/DC CONVERTER 175V 48V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70,308.30000 | ₱70,308.30 |

