AC DC Converters Output Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4914BB6M48D0TA8

DigiKey Part Number
1102-PFM4914BB6M48D0TA8-ND
Manufacturer
Manufacturer Product Number
PFM4914BB6M48D0TA8
Description
AC/DC CONVERTER 175V 48V 400W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
AC DC Converters Output Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
*
Packaging
Tray
Part Status
Active
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱61,220.97000₱61,220.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.