L1008Q3R3MDMIT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 5,292
Unit Price: ₱16.08000
Datasheet
3.3 µH Shielded Multilayer Inductor 1.1 A 150mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1008Q3R3MDMIT

DigiKey Part Number
399-L1008Q3R3MDMITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1008Q3R3MDMIT
Description
FIXED IND 3.3UH 1.1A 150 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1.1 A 150mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1008Q3R3MDMIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC