



PI3546-00-LGIZ | |
|---|---|
DigiKey Part Number | 1102-5475-ND |
Manufacturer | |
Manufacturer Product Number | PI3546-00-LGIZ |
Description | IC REG BUCK ADJ/6.5V 9A 85LGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 6.5V (12V) 1 Output 9A 85-BLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | PI3546-00-LGIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 85-LGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱1,195.46600 | ₱11,954.66 |







