PRM48BF480T400B00 VI Chip® PRM® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRM48BF480T400B00 VI Chip® PRM® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Why are Power Designs are moving to 48 V

PRD48BF480T400B00

DigiKey Part Number
1102-5401-ND
Manufacturer
Manufacturer Product Number
PRD48BF480T400B00
Description
EVAL BOARD FOR PRM48BF480T400B00
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
PRM48BF480T400B00 VI Chip® PRM® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
400W
Voltage - Output
5V ~ 55V
Current - Output
8.33A
Voltage - Input
38V ~ 55V
Regulator Topology
Buck-Boost
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
PRM48BF480T400B00
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱45,793.95000₱45,793.95
Manufacturers Standard Package