1.5 F (EDLC) Supercapacitor 6 V Radial 155mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WEC6R0155QG-I

DigiKey Part Number
4041-WEC6R0155QG-I-ND
Manufacturer
Manufacturer Product Number
WEC6R0155QG-I
Description
1.5F 6.0V 08*17*22 EDLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 6 V Radial 155mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VINATech Co LTD
Series
-
Packaging
Bag
Part Status
Active
Capacitance
1.5 F
Tolerance
-10%, +30%
Voltage - Rated
6 V
ESR (Equivalent Series Resistance)
155mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
-
Size / Dimension
0.669" L x 0.335" W (17.00mm x 8.50mm)
Height - Seated (Max)
0.925" (23.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱255.47000₱255.47
10₱182.52100₱1,825.21
50₱153.54380₱7,677.19
100₱144.58140₱14,458.14
500₱129.41644₱64,708.22
1,000₱124.71973₱124,719.73
2,500₱119.75696₱299,392.40
5,000₱116.76421₱583,821.05
Manufacturers Standard Package