
1461G1-BK | |
|---|---|
DigiKey Part Number | 2243-1461G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1461G1-BK |
Description | PP PAK 2-4P HOUSING PLUG NO LATC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 2, 4 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 10 | ₱101.65200 | ₱1,016.52 |
| 25 | ₱95.25600 | ₱2,381.40 |
| 50 | ₱90.69460 | ₱4,534.73 |
| 100 | ₱86.35940 | ₱8,635.94 |
| 250 | ₱80.94988 | ₱20,237.47 |
| 500 | ₱77.08628 | ₱38,543.14 |
| 1,000 | ₱73.40669 | ₱73,406.69 |
| 3,000 | ₱67.93484 | ₱203,804.52 |




















