2 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32400-0008

DigiKey Part Number
2243-E32400-0008-ND
Manufacturer
Manufacturer Product Number
E32400-0008
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱906.95000₱906.95
10₱770.87500₱7,708.75
25₱722.60360₱18,065.09
50₱688.11220₱34,405.61
100₱655.28220₱65,528.22
250₱614.28684₱153,571.71
500₱584.99776₱292,498.88
1,000₱557.11764₱557,117.64
Manufacturers Standard Package