
A680J15C0GH5TAA | |
|---|---|
DigiKey Part Number | 1018PHTR-ND - Tape & Reel (TR) 1018PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A680J15C0GH5TAA |
Description | CAP CER 68PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A680J15C0GH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.68400 | ₱126.84 |
| 50 | ₱9.31360 | ₱465.68 |
| 100 | ₱8.27150 | ₱827.15 |
| 500 | ₱6.52310 | ₱3,261.55 |
| 1,000 | ₱5.98478 | ₱5,984.78 |
| 2,500 | ₱5.41619 | ₱13,540.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₱4.78927 | ₱33,524.89 |
| 14,000 | ₱4.54022 | ₱63,563.08 |
| 21,000 | ₱4.41546 | ₱92,724.66 |
| 35,000 | ₱4.27720 | ₱149,702.00 |
| 49,000 | ₱4.19638 | ₱205,622.62 |
| 70,000 | ₱4.11862 | ₱288,303.40 |

