A821K15X7RK5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱8.16088
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱10.90887
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱10.90887
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱6.94379
Datasheet
820 pF ±10% 200V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A821K15X7RK5UAA

DigiKey Part Number
A821K15X7RK5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A821K15X7RK5UAA
Description
CAP CER 820PF 200V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 pF ±10% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A821K15X7RK5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A821K15X7RL5UAAVishay Beyschlag/Draloric/BC Components0A821K15X7RL5UAA-ND₱8.16088Upgrade
A821J15C0GK5UAAVishay Beyschlag/Draloric/BC Components0A821J15C0GK5UAA-ND₱10.90887Similar
A821K15C0GK5UAAVishay Beyschlag/Draloric/BC Components0A821K15C0GK5UAA-ND₱10.90887Similar
A821K15X7RK5TAAVishay Beyschlag/Draloric/BC Components0A821K15X7RK5TAA-ND₱6.94379Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000₱7.01296₱84,155.52