Similar

BFC230345394 | |
|---|---|
DigiKey Part Number | BFC230345394-ND |
Manufacturer | |
Manufacturer Product Number | BFC230345394 |
Description | CAP FILM 0.39UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.193" W (12.50mm x 4.90mm) |
Part Status Obsolete | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237345394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237345394-ND | ₱75.94677 | Similar |


