
BFC233610224 | |
|---|---|
DigiKey Part Number | BFC233610224-ND |
Manufacturer | |
Manufacturer Product Number | BFC233610224 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Last Time Buy | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.30000 | ₱145.30 |
| 10 | ₱99.56800 | ₱995.68 |
| 50 | ₱81.33340 | ₱4,066.67 |
| 200 | ₱71.06995 | ₱14,213.99 |
| 600 | ₱65.34322 | ₱39,205.93 |
| 1,000 | ₱63.22602 | ₱63,226.02 |
| 2,600 | ₱59.99457 | ₱155,985.88 |

