Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233826473 | |
|---|---|
DigiKey Part Number | 222233826473-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC233826473 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233920473 | Vishay Beyschlag/Draloric/BC Components | 294 | BC2585-ND | ₱139.94000 | Direct |
| BFC233820473 | Vishay Beyschlag/Draloric/BC Components | 24,365 | BC1616-ND | ₱79.80000 | Parametric Equivalent |
| BFC233822473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822473-ND | ₱70.55167 | Parametric Equivalent |
| BFC233824473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824473-ND | ₱68.79335 | Parametric Equivalent |
| F339MX234731MC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX234731MC02G0-ND | ₱50.70444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱74.68920 | ₱56,016.90 |




