Parametric Equivalent
Parametric Equivalent

BFC236742154 | |
|---|---|
DigiKey Part Number | BFC236742154-ND |
Manufacturer | |
Manufacturer Product Number | BFC236742154 |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.217" W (10.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236746154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236746154-ND | ₱60.15979 | Parametric Equivalent |
| BFC236747154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236747154-ND | ₱41.02638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱62.26965 | ₱62,269.65 |


