Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237065822 | |
|---|---|
DigiKey Part Number | BFC237065822-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237065822 |
Description | CAP FILM 8200PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051822 | Vishay Beyschlag/Draloric/BC Components | 11,039 | BC1679-ND | ₱42.88000 | Parametric Equivalent |
| BFC237055822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237055822-ND | ₱12.64207 | Parametric Equivalent |
| BFC237058822 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237058822-ND | ₱20.80320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.80320 | ₱41,606.40 |


