Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC2370EB223 | |
|---|---|
DigiKey Part Number | BFC2370EB223-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC2370EB223 |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2370EE223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EE223-ND | ₱8.98133 | Parametric Equivalent |
| BFC2370EH223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EH223-ND | ₱9.69891 | Parametric Equivalent |
| BFC2370EL223 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370EL223-ND | ₱9.90317 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.53545 | ₱19,070.90 |


