Similar
Parametric Equivalent
Upgrade
Upgrade

BFC237251183 | |
|---|---|
DigiKey Part Number | BC1753-ND |
Manufacturer | |
Manufacturer Product Number | BFC237251183 |
Description | CAP FILM 0.018UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237251183 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051183 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1666-ND | ₱22.92348 | Similar |
| BFC237261183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237261183-ND | ₱37.61297 | Parametric Equivalent |
| 160183J630D-F | Cornell Dubilier Knowles | 0 | 160183J630D-F-ND | ₱45.00938 | Upgrade |
| 160183K630D-F | Cornell Dubilier Knowles | 0 | 160183K630D-F-ND | ₱40.73875 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱36.32550 | ₱36,325.50 |



