
BFC2373GL331MI | |
|---|---|
DigiKey Part Number | BFC2373GL331MI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC2373GL331MI |
Description | CAP FILM 330PF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 160V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 160V | Features Long Life |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₱53.46400 | ₱24,058.80 |

