
BFC237510222 | |
|---|---|
DigiKey Part Number | BFC237510222-ND |
Manufacturer | |
Manufacturer Product Number | BFC237510222 |
Description | CAP FILM 2200PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.571" L x 0.236" W (14.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.72000 | ₱169.72 |
| 10 | ₱117.67100 | ₱1,176.71 |
| 50 | ₱96.88780 | ₱4,844.39 |
| 100 | ₱90.46840 | ₱9,046.84 |
| 500 | ₱79.61002 | ₱39,805.01 |
| 1,750 | ₱73.97335 | ₱129,453.36 |
| 3,500 | ₱71.60683 | ₱250,623.90 |
| 5,250 | ₱70.42088 | ₱369,709.62 |

