Parametric Equivalent

BFC237547162 | |
|---|---|
DigiKey Part Number | BFC237547162-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237547162 |
Description | CAP FILM 1600PF 3.5% 2KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.295" W (18.50mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±3.5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237543162 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237543162-ND | ₱99.80356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₱96.28318 | ₱62,584.07 |


