Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238322513 | |
|---|---|
DigiKey Part Number | 222238322513-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238322513 |
Description | CAP FILM 0.051UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.051 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320513 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1873-ND | ₱101.76500 | Parametric Equivalent |
| BFC238321513 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321513-ND | ₱101.76500 | Parametric Equivalent |
| BFC238324513 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324513-ND | ₱101.76500 | Parametric Equivalent |
| MKP383351063JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383351063JF02W0-ND | ₱42.11971 | Parametric Equivalent |
| MKP383351063JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383351063JFI2B0-ND | ₱36.92636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱115.65404 | ₱104,088.64 |




