BFC238342332 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱100.13062
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱116.51686
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱36.25566
Datasheet

Upgrade


TDK
In Stock: 3,397
Unit Price: ₱40.49000
Datasheet

Upgrade


TDK
In Stock: 680
Unit Price: ₱53.60000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₱35.73000
Datasheet
3300 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238342332

DigiKey Part Number
222238342332-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238342332
Description
CAP FILM 3300PF 5% 1.4KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1400V (1.4kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238352332Vishay Beyschlag/Draloric/BC Components0222238352332-ND₱100.13062Direct
BFC238362332Vishay Beyschlag/Draloric/BC Components0222238362332-ND₱116.51686Direct
MKP383233160JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383233160JF02W0-ND₱36.25566Direct
B32652A1332J000TDK3,397495-1367-ND₱40.49000Upgrade
B32652J1332J000TDK680495-1366-ND₱53.60000Upgrade
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100₱94.95681₱104,452.49
Manufacturers Standard Package