Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238350623 | |
|---|---|
DigiKey Part Number | BC2002-ND |
Manufacturer | |
Manufacturer Product Number | BFC238350623 |
Description | CAP FILM 0.062UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.062 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238350623 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238351623 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351623-ND | ₱358.55650 | Parametric Equivalent |
| BFC238354623 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354623-ND | ₱351.98100 | Parametric Equivalent |
| MKP383362160JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383362160JKM2T0-ND | ₱140.46650 | Parametric Equivalent |
| MKP383362160JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383362160JKP2T0-ND | ₱140.46650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱381.20930 | ₱38,120.93 |



