Film Capacitor Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241903604

DigiKey Part Number
BFC241903604-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC241903604
Description
CAP FILM 0.36UF 5% 400VDC RADIAL
Customer Reference
Detailed Description
Film Capacitor Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Series
Height - Seated (Max)
0.650" (16.50mm)
Packaging
Tape & Reel (TR)
Termination
PC Pins
Part Status
Last Time Buy
Lead Spacing
0.591" (15.00mm)
Dielectric Material
Applications
High Frequency, Switching
Operating Temperature
-55°C ~ 85°C
Features
Long Life
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 8/12/2026
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱223.66583₱134,199.50
Manufacturers Standard Package