0.018 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241941803

DigiKey Part Number
BC2190-ND
Manufacturer
Manufacturer Product Number
BFC241941803
Description
CAP FILM 0.018UF 2% 400VDC RAD
Customer Reference
Detailed Description
0.018 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241941803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Last Time Buy
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±2%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 8/12/2026
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,500₱101.48948₱152,234.22
Manufacturers Standard Package