Parametric Equivalent

BFC246756104 | |
|---|---|
DigiKey Part Number | BFC246756104-ND |
Manufacturer | |
Manufacturer Product Number | BFC246756104 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.224" W (12.50mm x 5.70mm) |
Capacitance | Height - Seated (Max) 0.618" (15.70mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246729104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246729104-ND | ₱30.20853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱71.83397 | ₱71,833.97 |


