New at DigiKey
750 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF55750RFKE36

DigiKey Part Number
56-CCF55750RFKE36TR-ND - Tape & Reel (TR)
56-CCF55750RFKE36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF55750RFKE36
Description
CCF-55 750 1% T-1 E36 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 165°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.90800₱69.08
25₱5.81200₱145.30
50₱5.10940₱255.47
100₱4.52580₱452.58
250₱3.88268₱970.67
500₱3.47772₱1,738.86
1,000₱3.13412₱3,134.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.57185₱12,859.25
10,000₱2.36735₱23,673.50
15,000₱2.26234₱33,935.10
25,000₱2.14354₱53,588.50
35,000₱2.07273₱72,545.55
50,000₱2.00356₱100,178.00
60,000₱1.97038₱118,222.80
120,000₱1.85652₱222,782.40
125,000₱1.85038₱231,297.50
Manufacturers Standard Package