470 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D471K20Y5PH6UJ5R

DigiKey Part Number
BC5214CT-ND - Cut Tape (CT)
BC5214TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D471K20Y5PH6UJ5R
Description
CAP CER 470PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,958
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.09900₱80.99
50₱5.81200₱290.60
100₱5.10340₱510.34
500₱3.92792₱1,963.96
1,000₱3.56466₱3,564.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱3.17283₱6,345.66
4,000₱2.93448₱11,737.92
6,000₱2.81523₱16,891.38
10,000₱2.68309₱26,830.90
14,000₱2.60587₱36,482.18
20,000₱2.53159₱50,631.80
Manufacturers Standard Package