Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17723472204 | |
|---|---|
DigiKey Part Number | F17723472204-ND |
Manufacturer | |
Manufacturer Product Number | F17723472204 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17723472215 | Vishay Beyschlag/Draloric/BC Components | 0 | F17723472215-ND | ₱29.09613 | Parametric Equivalent |
| F17723472230 | Vishay Beyschlag/Draloric/BC Components | 0 | F17723472230-ND | ₱68.60557 | Parametric Equivalent |
| F17723472290 | Vishay Beyschlag/Draloric/BC Components | 0 | F17723472290-ND | ₱33.82380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱69.72193 | ₱52,291.45 |


