
HVR2500001003JR500 | |
|---|---|
DigiKey Part Number | PPCQJ100KTR-ND - Tape & Reel (TR) PPCQJ100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500001003JR500 |
Description | RES 100K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500001003JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.52800 | ₱95.28 |
| 25 | ₱8.05120 | ₱201.28 |
| 50 | ₱7.11020 | ₱355.51 |
| 100 | ₱6.31230 | ₱631.23 |
| 250 | ₱5.43096 | ₱1,357.74 |
| 500 | ₱4.87952 | ₱2,439.76 |
| 1,000 | ₱4.41087 | ₱4,410.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.57538 | ₱17,876.90 |
| 10,000 | ₱3.30217 | ₱33,021.70 |
| 15,000 | ₱3.16187 | ₱47,428.05 |
| 25,000 | ₱3.00311 | ₱75,077.75 |
| 35,000 | ₱2.90851 | ₱101,797.85 |
| 50,000 | ₱2.81607 | ₱140,803.50 |

