Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

K181K10C0GF5UH5 | |
|---|---|
DigiKey Part Number | K181K10C0GF5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K181K10C0GF5UH5 |
Description | CAP CER 180PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K181K10C0GF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K181K15C0GF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181K15C0GF5UH5-ND | ₱3.39983 | Direct |
| K181J10C0GF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181J10C0GF5UH5-ND | ₱2.36574 | Upgrade |
| K181J10C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181J10C0GH5UH5-ND | ₱2.84917 | Upgrade |
| K181J15C0GF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181J15C0GF5UH5-ND | ₱3.39983 | Upgrade |
| K181J15C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181J15C0GH5UH5-ND | ₱5.60604 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱2.36574 | ₱47,314.80 |



