
K221J15C0GF5UH5 | |
|---|---|
DigiKey Part Number | 56-K221J15C0GF5UH5CT-ND - Cut Tape (CT) 56-K221J15C0GF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K221J15C0GF5UH5 |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J15C0GF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.24300 | ₱102.43 |
| 50 | ₱7.44380 | ₱372.19 |
| 100 | ₱6.58030 | ₱658.03 |
| 500 | ₱5.12964 | ₱2,564.82 |
| 1,000 | ₱4.68182 | ₱4,681.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.08966 | ₱10,224.15 |
| 5,000 | ₱3.81382 | ₱19,069.10 |
| 7,500 | ₱3.67559 | ₱27,566.92 |
| 12,500 | ₱3.52255 | ₱44,031.88 |
| 17,500 | ₱3.43307 | ₱60,078.72 |
| 25,000 | ₱3.34700 | ₱83,675.00 |

