
K222K15X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC1091TR-ND - Tape & Reel (TR) BC1091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K222K15X7RF5TH5 |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K222K15X7RF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.87300 | ₱88.73 |
| 50 | ₱6.40760 | ₱320.38 |
| 100 | ₱5.65130 | ₱565.13 |
| 500 | ₱4.37098 | ₱2,185.49 |
| 1,000 | ₱3.97556 | ₱3,975.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.28746 | ₱13,149.84 |
| 8,000 | ₱3.07419 | ₱24,593.52 |
| 12,000 | ₱2.96748 | ₱35,609.76 |
| 20,000 | ₱2.84917 | ₱56,983.40 |
| 28,000 | ₱2.77999 | ₱77,839.72 |
| 40,000 | ₱2.71349 | ₱108,539.60 |

