
K223K15X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC1097TR-ND - Tape & Reel (TR) BC1097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K223K15X7RF5TH5 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223K15X7RF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.40900 | ₱94.09 |
| 50 | ₱6.82440 | ₱341.22 |
| 100 | ₱6.01460 | ₱601.46 |
| 500 | ₱4.66872 | ₱2,334.36 |
| 1,000 | ₱4.25247 | ₱4,252.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.52611 | ₱14,104.44 |
| 8,000 | ₱3.30145 | ₱26,411.60 |
| 12,000 | ₱3.18900 | ₱38,268.00 |
| 20,000 | ₱3.06441 | ₱61,288.20 |
| 28,000 | ₱2.99158 | ₱83,764.24 |
| 40,000 | ₱2.92151 | ₱116,860.40 |

