
K224M20X7RF53H5 | |
|---|---|
DigiKey Part Number | K224M20X7RF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K224M20X7RF53H5 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K224M20X7RF53H5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.89000 | ₱198.90 |
| 50 | ₱14.95900 | ₱747.95 |
| 100 | ₱13.43450 | ₱1,343.45 |
| 500 | ₱10.87860 | ₱5,439.30 |
| 1,000 | ₱10.08837 | ₱10,088.37 |
| 2,500 | ₱9.25455 | ₱23,136.38 |
| 5,000 | ₱8.75206 | ₱43,760.30 |

