
K390J15C0GF5TH5 | |
|---|---|
DigiKey Part Number | 56-K390J15C0GF5TH5TR-ND - Tape & Reel (TR) 56-K390J15C0GF5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K390J15C0GF5TH5 |
Description | CAP CER 39PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K390J15C0GF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.93300 | ₱89.33 |
| 50 | ₱6.43140 | ₱321.57 |
| 100 | ₱5.66920 | ₱566.92 |
| 500 | ₱4.38288 | ₱2,191.44 |
| 1,000 | ₱3.98687 | ₱3,986.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.29743 | ₱13,189.72 |
| 8,000 | ₱3.08372 | ₱24,669.76 |
| 12,000 | ₱2.97671 | ₱35,720.52 |
| 20,000 | ₱2.85810 | ₱57,162.00 |
| 28,000 | ₱2.78879 | ₱78,086.12 |
| 40,000 | ₱2.72212 | ₱108,884.80 |

