470 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K471K15X7RH5TH5

DigiKey Part Number
56-K471K15X7RH5TH5TR-ND - Tape & Reel (TR)
56-K471K15X7RH5TH5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K471K15X7RH5TH5
Description
CAP CER 470PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K471K15X7RH5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,948
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱9.40900₱94.09
50₱6.82440₱341.22
100₱6.01460₱601.46
500₱4.66872₱2,334.36
1,000₱4.25247₱4,252.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.52611₱14,104.44
8,000₱3.30145₱26,411.60
12,000₱3.18900₱38,268.00
20,000₱3.06441₱61,288.20
28,000₱2.99158₱83,764.24
40,000₱2.92151₱116,860.40
Manufacturers Standard Package