K680J15C0GH5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.60382
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱8.85270
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.36660
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.60382
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.60382
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.36660
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.21054
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱4.21054
Datasheet

Similar


KEMET
In Stock: 742
Unit Price: ₱26.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.83202
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.68127
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱12.11723
Datasheet
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K680J15C0GH5TH5

DigiKey Part Number
K680J15C0GH5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K680J15C0GH5TH5
Description
CAP CER 68PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K680J15C0GH5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K680J10C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K680J10C0GH5TH5-ND₱2.60382Direct
K680J15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K680J15C0GK5TH5-ND₱8.85270Upgrade
K680J15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K680J15C0GL5TH5-ND₱4.36660Upgrade
K680J10C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K680J10C0GH5TL2-ND₱2.60382Similar
K680J10C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K680J10C0GH5UL2-ND₱2.60382Similar
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₱4.36660₱52,399.20