
MAL202190518E3 | |
|---|---|
DigiKey Part Number | 4023PHCT-ND - Cut Tape (CT) 4023PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202190518E3 |
Description | CAP ALUM 1000UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 260mOhm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202190518E3 Models |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ High Frequency 792 mA @ 10 kHz |
Capacitance | Impedance 180 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 260mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱254.28000 | ₱254.28 |
| 10 | ₱173.11200 | ₱1,731.12 |
| 50 | ₱139.38280 | ₱6,969.14 |
| 100 | ₱128.75900 | ₱12,875.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱108.47748 | ₱54,238.74 |
| 1,000 | ₱102.84225 | ₱102,842.25 |
| 1,500 | ₱100.00033 | ₱150,000.49 |
| 2,500 | ₱96.83378 | ₱242,084.45 |
| 3,500 | ₱94.97323 | ₱332,406.30 |
| 5,000 | ₱93.69537 | ₱468,476.85 |

