
MAL213831101E3 | |
|---|---|
DigiKey Part Number | 4238PHCT-ND - Cut Tape (CT) 4238PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213831101E3 |
Description | CAP ALUM 100UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 230 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 322 mA @ 10 kHz |
Capacitance | Impedance 700 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱222.12000 | ₱222.12 |
| 10 | ₱150.18500 | ₱1,501.85 |
| 50 | ₱120.24340 | ₱6,012.17 |
| 100 | ₱110.79280 | ₱11,079.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱92.83130 | ₱46,415.65 |
| 1,000 | ₱87.82196 | ₱87,821.96 |
| 1,500 | ₱85.29545 | ₱127,943.18 |
| 2,500 | ₱82.47961 | ₱206,199.02 |
| 3,500 | ₱80.82534 | ₱282,888.69 |
| 5,000 | ₱79.22794 | ₱396,139.70 |

