
MAL214231221E3 | |
|---|---|
DigiKey Part Number | 56-MAL214231221E3CT-ND - Cut Tape (CT) 56-MAL214231221E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214231221E3 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214231221E3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 324 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱35.67000 | ₱356.70 |
| 50 | ₱26.96420 | ₱1,348.21 |
| 100 | ₱24.20710 | ₱2,420.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.10364 | ₱9,551.82 |
| 1,000 | ₱17.63514 | ₱17,635.14 |
| 1,500 | ₱16.89354 | ₱25,340.31 |
| 2,500 | ₱16.06683 | ₱40,167.07 |
| 3,500 | ₱15.58083 | ₱54,532.90 |
| 5,000 | ₱15.11129 | ₱75,556.45 |

