
MAL214699502E3 | |
|---|---|
DigiKey Part Number | 4406PHTR-ND - Tape & Reel (TR) 4406PHCT-ND - Cut Tape (CT) 4406PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699502E3 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 97 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱185.20000 | ₱185.20 |
| 10 | ₱123.92400 | ₱1,239.24 |
| 50 | ₱98.42420 | ₱4,921.21 |
| 100 | ₱90.39090 | ₱9,039.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱80.30200 | ₱20,075.50 |
| 500 | ₱75.16402 | ₱37,582.01 |
| 750 | ₱72.57160 | ₱54,428.70 |
| 1,250 | ₱69.68207 | ₱87,102.59 |
| 1,750 | ₱67.98364 | ₱118,971.37 |
| 2,500 | ₱66.34370 | ₱165,859.25 |

