
MAL215266689E3 | |
|---|---|
DigiKey Part Number | MAL215266689E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215266689E3 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 100 Hz | |
Impedance | 1.7 Ohms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱340.03000 | ₱340.03 |
| 10 | ₱235.46100 | ₱2,354.61 |
| 50 | ₱192.15600 | ₱9,607.80 |
| 100 | ₱178.51300 | ₱17,851.30 |
| 500 | ₱155.07654 | ₱77,538.27 |
| 1,000 | ₱147.71080 | ₱147,710.80 |
| 2,500 | ₱139.85675 | ₱349,641.88 |

