330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1250 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL216099002E3

DigiKey Part Number
4623PHTR-ND - Tape & Reel (TR)
4623PHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL216099002E3
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1250 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
MAL216099002E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1250 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
650 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.508" L x 0.508" W (12.90mm x 12.90mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱216.76000₱216.76
10₱146.07600₱1,460.76
50₱116.83720₱5,841.86
100₱107.60690₱10,760.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱95.95888₱23,989.72
500₱90.06342₱45,031.71
750₱87.08989₱65,317.42
1,250₱83.77494₱104,718.68
1,750₱81.82714₱143,197.49
2,500₱79.94588₱199,864.70
Manufacturers Standard Package