
MAL216099002E3 | |
|---|---|
DigiKey Part Number | 4623PHTR-ND - Tape & Reel (TR) 4623PHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL216099002E3 |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1250 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL216099002E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1250 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.508" L x 0.508" W (12.90mm x 12.90mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.76000 | ₱216.76 |
| 10 | ₱146.07600 | ₱1,460.76 |
| 50 | ₱116.83720 | ₱5,841.86 |
| 100 | ₱107.60690 | ₱10,760.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱95.95888 | ₱23,989.72 |
| 500 | ₱90.06342 | ₱45,031.71 |
| 750 | ₱87.08989 | ₱65,317.42 |
| 1,250 | ₱83.77494 | ₱104,718.68 |
| 1,750 | ₱81.82714 | ₱143,197.49 |
| 2,500 | ₱79.94588 | ₱199,864.70 |

