
MAL218197003E3 | |
|---|---|
DigiKey Part Number | 4777PHTR-ND - Tape & Reel (TR) 4777PHCT-ND - Cut Tape (CT) 4777PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL218197003E3 |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱362.66000 | ₱362.66 |
| 10 | ₱251.77700 | ₱2,517.77 |
| 50 | ₱205.86440 | ₱10,293.22 |
| 100 | ₱191.39970 | ₱19,139.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱166.29188 | ₱66,516.75 |
| 800 | ₱158.15661 | ₱126,525.29 |
| 1,200 | ₱154.05238 | ₱184,862.86 |
| 2,000 | ₱149.48122 | ₱298,962.44 |
| 2,800 | ₱147.31479 | ₱412,481.41 |

