
MAL218697601E3 | |
|---|---|
DigiKey Part Number | 56-MAL218697601E3TR-ND - Tape & Reel (TR) 56-MAL218697601E3CT-ND - Cut Tape (CT) 56-MAL218697601E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL218697601E3 |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.47000 | ₱96.47 |
| 10 | ₱62.64700 | ₱626.47 |
| 50 | ₱48.40220 | ₱2,420.11 |
| 100 | ₱43.90620 | ₱4,390.62 |
| 500 | ₱36.15996 | ₱18,079.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱33.10206 | ₱33,102.06 |
| 2,000 | ₱31.11309 | ₱62,226.18 |
| 3,000 | ₱30.10967 | ₱90,329.01 |
| 5,000 | ₱28.99156 | ₱144,957.80 |
| 7,000 | ₱28.33449 | ₱198,341.43 |
| 10,000 | ₱27.69980 | ₱276,998.00 |

