
MAL226051681E3 | |
|---|---|
DigiKey Part Number | 56-MAL226051681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL226051681E3 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 100 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱292.39000 | ₱292.39 |
| 10 | ₱200.86200 | ₱2,008.62 |
| 50 | ₱162.85740 | ₱8,142.87 |
| 250 | ₱138.09644 | ₱34,524.11 |
| 500 | ₱130.30850 | ₱65,154.25 |
| 1,000 | ₱123.84018 | ₱123,840.18 |
| 2,500 | ₱116.94524 | ₱292,363.10 |
| 5,000 | ₱114.76297 | ₱573,814.85 |

