332 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3320FRP00

DigiKey Part Number
56-MBA02040C3320FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C3320FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C3320FRP00
Description
RES 332 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500003320FR500Vishay Beyschlag/Draloric/BC Components4,85056-SFR2500003320FR500CT-ND₱8.34000Similar
MBA02040C3320FC100Vishay Beyschlag/Draloric/BC Components676BC3503CT-ND₱21.44000Parametric Equivalent
In-Stock: 3,945
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱5.65700₱56.57
25₱5.26440₱131.61
50₱4.97840₱248.92
100₱4.70450₱470.45
250₱4.36384₱1,090.96
500₱4.13038₱2,065.19
1,000₱3.91660₱3,916.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.49654₱17,482.70
10,000₱3.34671₱33,467.10
15,000₱3.26711₱49,006.65
25,000₱3.17473₱79,368.25
35,000₱3.11848₱109,146.80
50,000₱3.06263₱153,131.50
Manufacturers Standard Package