
MBB0207VC1003FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC1003FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC1003FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC1003FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.47900 | ₱54.79 |
| 25 | ₱5.07360 | ₱126.84 |
| 50 | ₱4.79980 | ₱239.99 |
| 100 | ₱4.52580 | ₱452.58 |
| 250 | ₱4.20184 | ₱1,050.46 |
| 500 | ₱3.97674 | ₱1,988.37 |
| 1,000 | ₱3.77071 | ₱3,770.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.36553 | ₱16,827.65 |
| 10,000 | ₱3.22082 | ₱32,208.20 |
| 15,000 | ₱3.14392 | ₱47,158.80 |
| 25,000 | ₱3.05472 | ₱76,368.00 |
| 35,000 | ₱3.00038 | ₱105,013.30 |
| 50,000 | ₱2.94642 | ₱147,321.00 |

